LCM300Q-T

Advanced Energy / Artesyn
826-LCM300Q-T
LCM300Q-T

製造商:

說明:
機架式電源 24V @ 300W Bulk Front End

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期5/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,136.09 HK$1,136.09
HK$1,136.00 HK$11,360.00

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 機架式電源
RoHS:  
310 W
90 VAC to 264 VAC
1 Output
24 V
12.5 A
Medical, Industrial
7 in
4 in
1.61 in
LCM300
品牌: Advanced Energy / Artesyn
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入頻率: 47 Hz to 63 Hz
絕緣電壓: 4 kVrms
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Rack
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Front End Power Supplies
產品類型: Rackmount Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
每件重量: 800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

LCM300 Bulk Front Ends

Advanced Energy / Artesyn LCM300 Bulk Front Ends offer 310W of total power with a single output of 12V to 60V.  These devices provide 7.1W per cubic inch, a high efficiency of 91% at 230VAC, and variable speed "smart fans." Advanced Energy / Artesyn LCM300 Bulk Front Ends are ideal for industrial and medical applications.