DA-KR

Advanced Energy / Artesyn
826-DA-KR
DA-KR

製造商:

說明:
壁裝式AC適配器 AC INTERCHANGEABLE KOREA PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 89

庫存:
89 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.18 HK$41.18
HK$37.81 HK$189.05
HK$36.50 HK$365.00
HK$34.77 HK$869.25
HK$33.54 HK$1,677.00
HK$30.33 HK$5,307.75
HK$29.59 HK$15,534.75
HK$29.43 HK$30,901.50

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 壁裝式AC適配器
RoHS:  
Required
Korea
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W, 12 W
5 VDC, 12 VDC
1 A, 2 A
Medical, Industrial
Level V
品牌: Advanced Energy / Artesyn
組裝國家: Not Available
擴散國: Not Available
原產國: PH
負載調整率: Regulated
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 175
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.