ADO300-48S3V3-6LI

Advanced Energy / Artesyn
826-ADO300-48S3V36LI
ADO300-48S3V3-6LI

製造商:

說明:
DC/DC 轉換器 - 通孔 300W 36-75Vin 3.3V@60A Neg Logic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 223

庫存:
223 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$613.29 HK$613.29
HK$590.44 HK$2,952.20
HK$580.83 HK$5,808.30
HK$568.58 HK$14,214.50
HK$559.62 HK$27,981.00
224 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
300 W
48 V
36 V
75 V
3.3 V
60 A
1.5 kV
1/8 Brick
58.7 mm (2.311 in)
23.2 mm (0.913 in)
11.2 mm (0.441 in)
Industrial
ADO300
品牌: Advanced Energy / Artesyn
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 36 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 224
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409101
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ADO300 Series 300W 1/8 Brick DC-DC Converters

Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters deliver up to 300W of continuous power at a 3.3V, 5V, or 12V fully regulated output. These ultra-high, 95.2% efficiency (12V model) converters require no minimum load while using an open-frame design optimized for forced air or conduction cooling. ADO300 series converters have digital and analog interface versions, both following standard, eighth-brick outlines. These Advanced Energy / Artesyn converters feature an enhanced pre-bias startup capability and can be connected in parallel, automatically using droop current sharing. The single-output DC-DC converters are ideal for use in data processing and telecommunication applications, as well as systems with demanding inter-board spacing requirements.

Automated Guided Vehicles (AGVs)

Advanced Energy / Artesyn Automated Guided Vehicles (AGVs) are mobile robots used to transport materials and goods within manufacturing facilities and warehouses. These devices are guided by sensors and vision systems and require no human supervision. These AGVs enhance efficiency and safety, reducing the scope for human error and workplace accidents. The AGVs play a crucial role in optimizing operational efficiency and productivity. These AGVs function seamlessly to help businesses minimize unplanned downtimes.