RF55-33K-T-00-50-A-SH

Adam Tech
737-RF5533KT0050ASH
RF55-33K-T-00-50-A-SH

製造商:

說明:
RF連接器/同軸連接器 FAKRA PLUG SMB TYPE: RIGHT ANGLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18.58 HK$18,580.00
HK$17.76 HK$44,400.00
HK$17.51 HK$87,550.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Solder
Right Angle
Standard
Through Hole
Tray
品牌: Adam Tech
觸點材料: Phosphor Bronze
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 85 C
產品類型: RF Connectors / Coaxial Connectors
系列: RF55
原廠包裝數量: 100
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536691000
ECCN:
EAR99

FAKRA RF Connectors

Adam Tech FAKRA RF Connectors are composed of SubMinature version A (SMA) and SubMinature version B (SMB) automotive-grade connectors that can operate up to 6GHz or DC up to 4.0 GHz. These RF connectors support board and cable mount options. The FAKRA RF connectors offer both vertical and right-angle orientations. These RF connectors feature 50Ω impedance, 335V withstanding voltage, and 1000MΩ insulation resistance. The FAKRA RF connectors include waterproof connectors with an IP67 rating. These RF connectors operate from -40°C to 85°C temperature range. Typical applications include automotive, Bluetooth®, infotainment systems, GPS, climate controls, satellite radios, vehicle cameras, remote start, and keyless entry.