RD7-12D126R

Adam Tech
737-RD7-12D126R
RD7-12D126R

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9V-18VDC INPUT, 12 OR -12VDC OUTPUT, 6W

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.87 HK$81.87
HK$78.01 HK$390.05
HK$75.95 HK$759.50
HK$74.80 HK$1,645.60

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
12 V
9 V
18 V
12 V
250 mA
- 12 V
250 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RD7-6W Series
品牌: Adam Tech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 21.8 mm x 9.2 mm x 11.1 mm
輸入電壓: 9 VDC to 18 VDC
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: DC to DC Converter
原廠包裝數量: 22
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.