MMI-M1PG03S52-IP67

Adam Tech
737-MMIM1PG03S52IP67
MMI-M1PG03S52-IP67

製造商:

說明:
標準環形連接器 Male, Cable Plug, 3 Pos, Straight

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 100   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$147.80 HK$14,780.00
HK$139.58 HK$27,916.00
HK$138.01 HK$69,005.00
1,000 報價

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 標準環形連接器
RoHS:  
Plugs
3 Position
Pin (Male)
Cable Mount / Free Hanging
Solder Cup
Gold
Brass
IP67
MMI
Bulk
品牌: Adam Tech
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
配對樣式: Push-Pull
產品類型: Standard Circular Connector
原廠包裝數量: 10
子類別: Circular Connectors
額定電壓: 300 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

MMI Connectors

Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.