ESM-090A02-ADO

Adam Tech
737-ESM090A02ADO
ESM-090A02-ADO

製造商:

說明:
重型功率連接器 ENERGY STORAGE CONNECTORS, 90A, 1000V,6AWG

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 70   多個: 35
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$96.83 HK$6,778.10
HK$91.65 HK$9,623.25
HK$88.86 HK$24,880.80

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 重型功率連接器
RoHS:  
ESM
Plugs
90 A
1 kVDC
Polyamide (PA)
Silver
Copper
IP67
Tray
品牌: Adam Tech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Orange
插座類型: Male
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Right Angle
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 35
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM  Energy Storage Connectors provide a critical link between battery modules. This link ensures safe and reliable connections in energy storage systems, such as electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage. These energy storage connectors with compatible dust covers are available, providing additional protection. Adam Tech ESF/ESM connectors are composed of various mated pairs, offered in both orange and black. These storage connectors are available in various voltage ratings, current ratings, and wire gauges are supported, making connectors compatible with a wide range of applications.