EBWA-06-A

Adam Tech
737-EBWA-06-A
EBWA-06-A

製造商:

說明:
插拔式接線端子 EURO BLOCK 6P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,318

庫存:
1,318 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.01 HK$11.01
HK$8.02 HK$80.20
HK$6.99 HK$174.75
HK$6.20 HK$310.00
HK$5.73 HK$573.00
HK$5.40 HK$1,350.00
HK$4.52 HK$1,808.00
HK$4.26 HK$5,112.00
HK$4.05 HK$11,340.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 插拔式接線端子
RoHS:  
Plugs
6 Position
3.50 mm
Screw
Screw
Through Hole
10 A
300 V
28 AWG
16 AWG
EB
Bulk
品牌: Adam Tech
觸點材料: Brass
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL94 V-0
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 400
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.