EBPA-03-D-C

Adam Tech
737-EBPA-03-D-C
EBPA-03-D-C

製造商:

說明:
插拔式接線端子 EURO BLOCK 3P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$2.58 HK$25.80
HK$1.98 HK$49.50
HK$1.79 HK$89.50
HK$1.70 HK$170.00
HK$1.59 HK$318.00
HK$1.52 HK$912.00
HK$1.32 HK$1,320.00
HK$1.24 HK$3,224.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 插拔式接線端子
RoHS:  
Headers
3 Position
5.08 mm
Solder
Solder Pin
Through Hole
15 A
300 V
EB
Bulk
品牌: Adam Tech
觸點材料: Brass
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL94 V-0
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 200
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.