EBKA-04-B

Adam Tech
737-EBKA-04-B
EBKA-04-B

製造商:

說明:
插拔式接線端子 EURO BLOCK 4P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 954

庫存:
954 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.10 HK$11.10
HK$8.08 HK$80.80
HK$7.04 HK$176.00
HK$6.36 HK$318.00
HK$6.26 HK$626.00
HK$4.88 HK$976.00
HK$4.78 HK$2,868.00
HK$4.40 HK$4,400.00
HK$4.09 HK$10,634.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 插拔式接線端子
RoHS:  
Plugs
4 Position
3.81 mm
Screw
Screw
Free Hanging
8 A
300 V
28 AWG
16 AWG
EB
Bulk
品牌: Adam Tech
觸點材料: Phosphor Bronze
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL94 V-0
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 200
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.