EBAG-02-M

Adam Tech
737-EBAG-02-M
EBAG-02-M

製造商:

說明:
插拔式接線端子 EURO BLOCK 2P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 292

庫存:
292 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.60 HK$4.60
HK$3.57 HK$35.70
HK$3.21 HK$80.25
HK$2.96 HK$148.00
HK$2.84 HK$284.00
HK$2.33 HK$466.00
HK$2.30 HK$1,380.00
HK$2.20 HK$2,200.00
HK$1.93 HK$5,018.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 插拔式接線端子
RoHS:  
Plugs
2 Position
7.50 mm
Screw
Screw
Through Hole
10 A
300 V
22 AWG
12 AWG
EB
Bulk
品牌: Adam Tech
觸點材料: Brass
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL94 V-0
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 200
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.