125SH-B-03-TR-SMT-T/R

Adam Tech
737-125SHB03TRSMTT/R
125SH-B-03-TR-SMT-T/R

製造商:

說明:
集管和線殼 CONN HEADER SMD R/A 3POS 1.25MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,400

庫存:
1,400 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$2.38 HK$23.80
HK$2.02 HK$202.00
HK$1.81 HK$452.50
HK$1.70 HK$1,700.00
完整捲(訂購多個1500)
HK$1.40 HK$2,100.00
HK$1.39 HK$6,255.00
HK$1.34 HK$12,060.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
3 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
125SH
Board-to-Cable
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Adam Tech
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 1 A
絕緣電阻: 100 MOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 1500
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Wire-to-Board Connectors & Systems

Adam Tech Wire-to-Board Connectors and Systems are available in 0.031", 0.039", 0.047", 0.049", 0.059", 0.079", and 0.098" pitches. These miniature disconnecting devices provide a lightweight, fine-pitched, polarized, high-reliability connection system. The multiple pitch headers and housings are a matched set of crimp wire housings and PCB-mounted shrouded headers available in straight, right angle, or SMT orientation. These devices feature a 100VAC maximum operating voltage, 0.5A to 3A maximum current rating, 1000MΩ minimum insulation resistance, and 800VAC dielectric withstanding voltage for 1 minute.