3787

Adafruit
485-3787
3787

製造商:

說明:
顯示開發工具 Adafruit 1.54 240x240 Wide Angle TFT LCD Display with MicroSD - ST7789 with EYESPI Connector

庫存量: 14

庫存:
14
可立即送貨
在途量:
31
預期27/4/2026
40
預期24/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.85 HK$143.85

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
Development Boards
1.54 inch TFT
3.3 V/5 V
Serial
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 42 mm x 41 mm x 6 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 32 mm x 31 mm
每件重量: 9.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

1.54" Wide Angle TFT Display

Adafruit 1.54" Wide Angle TFT Display is designed with a high-density 220ppi and 240 x 240 pixel In-Plane Switching (IPS) display with full angle viewing. This TFT display operates with a 4-wire SPI to communicate and has its own pixel-addressable frame buffer that can be used with almost any MCU. The display features an ultra-low-dropout 3.3V regulator and a 3V or 5V level shifter with a 3.3V or 5V power supply and logic. This 1.54" wide-angle display has a built-in microSD card holder that can quickly load full-color bitmaps from a FAT16/FAT32 formatted microSD card. The TFT display is available in 32mm x 31mm LCD screen dimensions and 42mm x 41mm x 6mm overall dimensions. This 1.54" wide angle TFT display is used in smartwatches and small electronic devices.