3622

Adafruit
485-3622
3622

製造商:

說明:
相機開發工具 Adafruit Thermal Camera FeatherWing

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.49 HK$369.49

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 相機開發工具
RoHS:
Evaluation Boards
IR Thermal Sensor
AMG8833
I2C
3.3 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 50 mm x 23 mm x 6.1 mm
產品類型: Camera Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9013809100
ECCN:
EAR99

AMG8833 IR Thermal Camera FeatherWing

Adafruit AMG8833 IR Thermal Camera FeatherWing is designed to add heat vision to any Feather Main Board. The AMG8833 IR Thermal Camera FeatherWing is based on the Panasonic AMG8833 8x8 GridEYE Sensor. The AMG8833 is an 8x8 array of IR thermal sensors. When connected to a Feather, it will return an array of 64 individual infrared temperature readings over I2C. The GridEYE Sensor can detect a human from a distance of up to 7 meters and measures temperatures ranging from 0ºC to 80ºC with an accuracy of ±2.5ºC.