2590

Adafruit
485-2590
2590

製造商:

說明:
開發板及套件 - AVR Adafruit Metro Mini 328 V2 - Arduino-Compatible - 5V 16MHz - STEMMA QT / Qwiic

庫存量: 136

庫存:
136 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.89 HK$122.89

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATmega328
品牌: Adafruit
數據匯流排寬度: 8 bit
描述/功能: Adafruit metro mini 328
尺寸: 44 mm x 18 mm x 4 mm
接口類型: GPIO, I2C, SPI, UART, USB
工作電源電壓: 9 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
EAR99

METRO 328

Adafruit METRO 328 is easy to use and hacker-friendly. It has an ATmega328 at the heart with 32KB of flash and 2KB of RAM running at 16MHz. Versions of the METRO 328 come as a fully assembled and tested development board with or without headers attached. Four rubber bumpers are included to keep it from slipping off a desk.