PEAD16025BMMF00

Aavid
532-PEAD16025BMMF00
PEAD16025BMMF00

製造商:

說明:
DC風扇 Axial Fan, 60x60x25mm, 12VDC, 35.5CFM, 5.76W, Ball, Restart, PWM+FG Signal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 300   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$102.09 HK$30,627.00

商品屬性 屬性值 選擇屬性
Aavid
產品類型: DC風扇
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
35.5 CFM (1.01 m3/min)
7000 RPM
Ball
46 dBA
5.76 W
Restart Protection, PWM, FG Signal
Plastic
Wire Leads
PE
品牌: Aavid
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: DC
壓力類型: 0.71 in H2O
產品類型: DC Fans
原廠包裝數量: 100
子類別: Fans, Blowers & Accessories
公司名稱: Excellence
零件號別名: 626042
每件重量: 85 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590

DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.