M05-050SB1

Aavid
532-M05-050SB1
M05-050SB1

製造商:

說明:
熱電組件 Heat Exchanger, Copper, Aluminum Tube-Fin, w/Stub End Connections, w/Fan Plate

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,521.28 HK$88,032.00
50 報價

商品屬性 屬性值 選擇屬性
Aavid
產品類型: 熱電組件
RoHS:  
Tube-Fin Liquid-to-Air
370 W
品牌: Aavid
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 6.3 in
長度: 8 in
最高工作溫度: + 200 C
產品類型: Thermoelectric Peltier Assemblies (TEC)
系列: OEM
原廠包裝數量: 25
子類別: Thermoelectric
公司名稱: HEX
寬度: 2 in
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

Copper Tube-Fin Heat Exchangers

Aavid, Thermal Division of Boyd Corporation Copper Tube-Fin Heat Exchangers are reliable, high-performance heat exchangers that are compatible with water, Ethylene Glycol/Water (EGW) solutions, and other common coolants. These Tube Fin heat exchangers, also called finned coil heat exchangers, consist of tubes that pass through a dense fin stack that is mechanically supported by a mounting frame. The fluid passes through the tube coils, conducts heat to the fins, and dissipates heat to air forced through the heat exchanger. The seamless copper tubes are expanded into the fin with an extruded full collar that ensures excellent metal-to-metal contact to optimize thermal performance. The thick-walled (0.7mm/0.028˝) seamless copper tubing and fluxless silver-brazed joints ensure the integrity of the fluid path. These heat exchangers from Aavid are pressure tested to 150psi (10.3 bar) to guarantee reliability.