HP-CWS-R04-085-N

Aavid
532-HP-CWS-R04-085-N
HP-CWS-R04-085-N

製造商:

說明:
液體冷板、液體冷卻及熱管 Heat Pipe, Round, Sinter Wick, 4mm Dia, 85mm L, 0.3mm Wall Thick, 0.6mm Wick

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.38 HK$69.38
HK$61.49 HK$614.90
HK$58.53 HK$1,463.25
HK$56.39 HK$2,819.50
HK$54.42 HK$5,442.00
HK$51.79 HK$12,947.50
HK$49.81 HK$24,905.00
HK$48.00 HK$48,000.00

商品屬性 屬性值 選擇屬性
Aavid
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Heatpipes
Copper-Water Heat Pipe
Copper
85 mm
品牌: Aavid
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 4 mm
產品類型: Heat Sinks
系列: HP-CWS
原廠包裝數量: 500
子類別: Heat Sinks
零件號別名: 656404 682434
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7411105000
ECCN:
EAR99

HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.