252G

Aavid
532-252G
252G

製造商:

說明:
熱介面產品 Thermalcote Thermally Loaded Silicone Based Grease, 2.27 kg (5 lb) Can
此產品將從製造商處直接送貨給您。 您可立即訂購此產品。 Mouser 將通知您預估送貨日期。

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 20   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,614.82 HK$32,296.40
HK$1,544.95 HK$38,623.75
HK$1,523.99 HK$76,199.50
100 報價

商品屬性 屬性值 選擇屬性
Aavid
產品類型: 熱介面產品
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Silicone Elastomer
0.76 W/m-K
Grease & Epoxy
品牌: Aavid
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Thermal Interface Products
原廠包裝數量: 1
子類別: Thermal Management
公司名稱: Thermalcote
零件號別名: 035347
每件重量: 2.27 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3403990000
TARIC:
3910000090
ECCN:
EAR99

Sil-Free Plus Non-Silicone Thermal Grease

Aavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Aavid Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.