APS8B23B53IDL10

ATOP
707-APS8B23B53IDL10
APS8B23B53IDL10

製造商:

說明:
光纖發射器、接收器、收發器 Transceiver SFP28 BIDI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,247.47 HK$1,247.47
HK$1,078.79 HK$10,787.90

商品屬性 屬性值 選擇屬性
ATOP
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transceivers
1270 nm, 1330 nm
25.78 GBd
Singlemode
SFP+
Laser
3.3 V
- 40 C
+ 85 C
Ethernet
LC
10 km
SFP28 BIDI
Tray
品牌: ATOP
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大輸出電流: 360 mA
安裝風格: Pluggable
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 1
子類別: Fiber Optic
公司名稱: optical transceiver
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a

25 Gigabit per Second Transceivers

ATOP Technologies 25 Gigabit per Second Transceivers are designed for 25 Gigabit Ethernet applications. The APS8BxxB53xDL10 Single-mode Transceiver is an SFP28 module for duplex optical data communications support up to 25.78Gb/s. With the SFP+ 20-pin connector, the device allows hot-plug capability. The APS8BxxB53xDL10 Transceiver digital diagnostic functions are available via an I2C and have a built-in clock and data recovery (CDR). The APS8BxxB53xDL10 Transceiver is ideal for single-mode fiber and operates at a nominal wavelength of 1270/1330nm.