422AR-100-S-5-X

ATC Automatic Timing & Controls
430-422AR-100-S-5-X
422AR-100-S-5-X

製造商:

說明:
延時及定時繼電器 Repeat Cycle Timer Plug-In Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$626.45 HK$626.45

商品屬性 屬性值 選擇屬性
ATC Diversified Electronics
產品類型: 延時及定時繼電器
RoHS:  
Analog
20 VAC to 240 VAC, 12 VDC to 240 VDC
1 s to 10 s, 1 m to 10 m, 1 hr to 10 hr
422AR
品牌: ATC Automatic Timing & Controls
組裝國家: IN
擴散國: Not Available
原產國: IN
產品類型: Timers
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

422AR Flip-Flop Timers

ATC Automatic Timing & Controls 422AR Flip-Flop Timers feature repeat cycle operation in which the units repeatedly cycle ON and OFF, allowing the periodic cycling of a load. The timers have two knobs that can individually adjust the ON-time and the OFF-time. The 422AR series can be configured with either the relay being energized or de-energized during the first timing period. The timers include six selectable timing ranges for both ON-time and OFF-time periods. The compact 1/16 DIN housing has an IP40 faceplate and is designed for panel mounting. The 422AR series is mounted in an 8-pin round socket. ATC Automatic Timing & Controls 422AR Flip-Flop Timers feature an LED indicator for power and relay energized output. These LEDs provide an effective method of cycle progress indication.