N5030R

APM HEXSEAL
608-N5030R
N5030R

製造商:

說明:
開關硬體 SILICONETOGGLE SWITCH BOOT-GRAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.59 HK$29.59
HK$28.52 HK$285.20
HK$27.54 HK$1,377.00
HK$27.45 HK$2,745.00
HK$27.29 HK$13,645.00
HK$27.13 HK$27,130.00
5,000 報價

商品屬性 屬性值 選擇屬性
APM HEXSEAL
產品類型: 開關硬體
RoHS:  
Hardware
Boot Seal
Pushbutton, Toggle Switches
N50
品牌: APM HEXSEAL
色彩: Gray
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 10.72 mm
長度: 9.53 mm
材料: Silicone Rubber
產品類型: Switch Hardware
原廠包裝數量: 50
子類別: Switch Accessories
零件號別名: N5030R 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Product Catalogs

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.