APS256XXN-OB9-BG

AP Memory
878-APS256XXN-OB9-BG
APS256XXN-OB9-BG

製造商:

說明:
DRAM IoT RAM 256Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,970

庫存:
2,970 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.91 HK$24.91
HK$22.44 HK$224.40
HK$22.03 HK$550.75
HK$21.29 HK$1,064.50
HK$20.80 HK$2,080.00
HK$20.14 HK$5,035.00
HK$19.65 HK$9,825.00
HK$19.48 HK$19,480.00
HK$18.82 HK$47,050.00

商品屬性 屬性值 選擇屬性
AP Memory Technology
產品類型: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
256 Mbit
8 bit / 16 bit
250 MHz
BGA-24
32 M x 8/16 M x 16
1.62 V
1.98 V
- 40 C
+ 85 C
IoT RAM
Tray
品牌: AP Memory
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 4800
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99

APSx Double-Data-Rate Octal SPI PSRAMs

AP Memory APSx Double-Data-Rate (DDR) Octal SPI PSRAMs feature a 1.62VDD to 1.98VDD single supply voltage range, clock rate up to 200MHz (400MBps read/write throughput), and software reset. These devices also feature Data Mask (DM) for a write operation, a Data Strobe (DQS) for a high-speed read operation, and an output driver LVCMOS with programmable drive strength. The Octal SPI with DDR OctaRAM mode PSRAMs are byte-addressable and operate between -40°C to 85°C temperature range. These devices are available in mini-BGA 24L 6mm x 8mm x 1.2mm package.