PR21-4-2.00A-XX-V

AIRPAX
874-PR2142.00AXXV
PR21-4-2.00A-XX-V

製造商:

說明:
斷路器 Cir Brkr Hyd Mag

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$392.34 HK$392.34
HK$369.08 HK$1,845.40
HK$357.73 HK$8,943.25
HK$339.24 HK$16,962.00
HK$324.53 HK$32,453.00
HK$313.84 HK$78,460.00
500 報價

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 斷路器
Snapak
Thermal Circuit Breaker
Thermal
Push to Reset
品牌: AIRPAX
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Circuit Breakers
公司名稱: AIRPAX
每件重量: 64 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536200020
ECCN:
EAR99

SNAPAK® Magnetic Circuit Protectors

AIRPAX / Sensata SNAPAK® Magnetic Circuit Protectors combine the functions of three components: power switch, fuse, and fuse holder. This three-in-one construction means only one component has to be mounted instead of three, saving on assembly time and costs. The combined design also achieves greater panel density with less clutter while reducing inventory by two-thirds. The snap-acting function of these protectors ensures the immediate opening and closing of contacts. The design also minimizes arcing and prevents operator "teasing" of the contacts. AIRPAX / Sensata SNAPAK® Magnetic Circuit Protectors are UL recognized and CSA certified as supplementary protectors, TÜV approved as circuit breakers for equipment, CCC approved, and CE compliant. Ideal applications include electronic data processing, office appliances, medical equipment, and business, vending, and amusement machines.