AP112-R-87059-030

AIRPAX
874-AP112R87059030
AP112-R-87059-030

製造商:

說明:
斷路器 Cir Brkr, HydMag, 3 pl, 80VDC/250VAC,7A, sealed, high shock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 3   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22,303.33 HK$66,909.99
5 報價

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 斷路器
RoHS: N
AP
Circuit Breaker
7 A
250 VAC
80 VDC
3 Pole
Toggle
Non-Illuminated
品牌: AIRPAX
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 49.2 mm
長度: 45.21 mm
安裝風格: Panel Mount
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Hook Terminals
公司名稱: AIRPAX
寬度: 39.67 mm
每件重量: 153 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536200040
ECCN:
EAR99

AP Series Magnetic Circuit Breakers

AIRPAX / Sensata AP Series Magnetic Circuit Breakers are fully sealed, hydraulic magnetic circuit protectors. These circuit breakers combine power switching and accurate, reliable circuit protection with inverse time delays and "trip-free" features. In "trip-free" action, the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The AP magnetic circuit protectors are available in either DC, 50Hz/60Hz, or 400Hz versions and with various delays to match the protector to specific application requirements. An "O" ring bushing seal and a silicone rubber gland within the bushing/handle assembly provide waterproof panel integrity. The devices are certified against salt spray testing per MIL-STD-202, Method 101, Test Condition B, with no evidence of corrosion, electrical, or mechanical damage. Typical applications include communication, navigation, aircraft instrumentation, radar, power supplies, and petrochemical devices.