cExpress-AL-E3950

ADLINK Technology
976-CEXPRESSALE3950
cExpress-AL-E3950

製造商:

說明:
電腦模組 - COM cExpress-AL-E3950Compact COM Express Type6 with Intel Apollo Lake-I Atom E3950

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,763.09 HK$3,763.09
HK$3,520.06 HK$35,200.60

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
COM Express Basic Type 6
Intel
Atom
1.6 GHz
8 GB
0 GB
12 V
- 40 C
+ 85 C
95 mm x 95 mm
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲容量: 8 GB
存儲類型: DDR3L
功率消耗: 12 W
處理器系列: E3950
產品類型: Computer-On-Modules - COM
系列: cExpress-AL
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

cExpress-AL COM Express® Modules

ADLINK Technology cExpress-AL COM Express® Modules are Type-6 modules that are designed for optimal processing and graphics performance with low power consumption. These modules support IEEE 1588 Precision Time Protocol (PTP) and provide non-ECC type DDR3L dual-channel memory for excellent overall performance. The cExpress-AL modules are equipped with SPI AMI EFI BIOS that supports embedded features such as a remote console, CMOS backup, hardware monitor, and watchdog timer. These compact size modules operate at -40°C to 85°C  temperature range and are available in a 95mm x 95mm dimension.