USB-1903

ADLINK Technology
976-USB-1903
USB-1903

製造商:

說明:
資料記錄及獲取 8CH 16B CURRENT INP MULTI-FUNCT USB DAQ

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13,575.18 HK$13,575.18
HK$12,796.34 HK$63,981.70

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 資料記錄及獲取
RoHS:  
USB Modules
DAQ
Digital
None
Terminal
USB
400 mA
16 Channel
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Current signals
頻率: 600 kHz
最高工作溫度: + 55 C
最低工作溫度: 0 C
產品類型: Dataloggers
分辨率: 16 bit
系列: USB-1901/1902/1903
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8471801000
JPHTS:
392690029
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-1901/1902/1903 USB DAQ Modules

ADLINK USB-1901/1902/1903 USB DAQ Modules provide a range of USB 2.0-based multi-functional DAQ modules. The ADLINK USB-1901 and USB-1902 16-bit 250kS/s USB 2.0-based high-performance DAQ modules allow four different voltage input ranges. The  USB-1903 features additional built-in precision current-to-voltage resistors capable of directly measuring the current signal from 0mA to 20mA.