MVP-6012/M4G

ADLINK Technology
976-MVP-6012/M4G
MVP-6012/M4G

製造商:

說明:
嵌入式機箱電腦 MVP-6012/M4G Intel Skylake-S i5-6500TE+H110, 1pcs 4GB DDR4 SODIMM, VGA+DVI-D, 2xDP, 3xGbE, 4xUSB3.0, 2xUSB2.0, 1xSATA, 1xCFAST, 1xmPCIe, 1xUSIM, 4xCOM, 8DI+8DO, Line-Out+MIC-IN, 1PCIex16+3PCI slots, 12 24V DC-IN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,581.08 HK$17,581.08
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 嵌入式機箱電腦
Embedded Box Computers
Intel
Core i5
H110
32 GB
4 GB
12 V to 24 V
Audio, Ethernet, PCIe, Serial, USB
0 C
+ 50 C
220 mm x 210 mm x 208.7 mm
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲容量: 4 GB
存儲類型: DDR4
處理器系列: i5-6500TE
系列: MVP-6010
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MVP-6010/6020 Fanless Embedded Computing Platforms

ADLINK Technology MVP-6010/6020 Series are value-priced expandable fanless embedded computing platforms offering four expansion slots. The MVP-6010/6020 Series surpasses expectations for conventional industrial PCs while providing a perfect balance between features and performance in a compact size at a cost effective price point. 6th generation Intel Core processors allow the MVP-6010/6020 Series to deliver superior computing performance at an increase of up to 30% over the previous generation of Intel Core processors. With ADLINK’s proven fanless construction, the MVP-6010/6020 Series can sustain 65W TDP, overcoming the challenges of harsh environments and delivering invaluable benefits to any industrial automation operation.