I-COM HPC Ampere Altra DEV Kit-32

ADLINK Technology
976-ICOMHPCAMPER
I-COM HPC Ampere Altra DEV Kit-32

製造商:

說明:
開發板及套件 - ARM COM HPC Ampere Altra development kit with module, with Q32-17 CPU, with carrier, heatsink and accessories

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$29,603.85 HK$29,603.85

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM v8.2
COM-HPC-ALT-Q32-17
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 64 bit
接口類型: HDMI, PCIe, SATA, VGA, USB 2.0, USB 3.0
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

COM-HPC Server Type Ampere® Altra® SoC Module

ADLINK Technology COM-HPC Server Type Ampere® Altra® SoC Module features 80-cores and is based on the Ampere® Altra® SoC based on the Arm® Neoverse N1 architecture. This provides up to 80Arm v8.2 64-bit cores at 2.8GHz with 175W TDP. An excellent performance-per-watt architecture makes the COM-HPC Ampere Altra well suited to processing massive data at the edge. The module is certified to comply with the Arm SystemReady program, ensuring the support of generic operating systems and subsequent software layers. Combined with the open-source EDKII project, the module supports CentOS, Ubuntu, and Yocto Linux operating systems.