Express-KL-i5-7440EQ

ADLINK Technology
976-EXPKLI57440EQ
Express-KL-i5-7440EQ

製造商:

說明:
電腦模組 - COM Express-KL-i5-7440EQBasic COM Express Type6 module with 7th Intel Core i5-7440EQ processor at 2.9/3.6GHz with QM175 chipset

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,621.57 HK$10,621.57
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
COM Express Type 6
Intel
Core i5-7440EQ
QM175
2.9 GHz
32 GB
0 GB
6 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 32 GB
存儲類型: DDR4
功率消耗: 45 W
產品類型: Computer-On-Modules - COM
系列: Express-KL
原廠包裝數量: 1
子類別: Computing
每件重量: 211.228 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

Express-KL/KLE COM Express Type 6 Modules

ADLINK Technology Express-KL/KLE COM Express Type 6 Modules feature 7th Gen Intel® Core™ 7000 series and Intel Xeon® E3 processors. These modules support mobile Intel QM175, HM175, CM238 chipset. ADLINK Express-KL/KLE modules are designed for designers who need excellent graphics performance and high-level processing performance in a long product life solution. These modules feature Intel Hyper-Threading technology (up to 4 cores, 8 threads) and DDR4 dual channel memory at 2133/2400MHz with ECC/non-ECC support. The Express-KL/KLE modules provide high-speed connectivity from the CPU to the Intel QM175, HM175, CM238 chipset featuring Intel Flexible Display Interface and Direct Media Interface.