ASPIAIG-S8050-680M-T

ABRACON
815-ASPIAIGS8050680T
ASPIAIG-S8050-680M-T

製造商:

說明:
功率電感器 - SMD IND 68.00 uH 1.450 A 252.00 mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 555

庫存:
555 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個900)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.36 HK$4.36
HK$3.59 HK$35.90
HK$3.14 HK$78.50
HK$2.96 HK$296.00
HK$2.74 HK$685.00
完整捲(訂購多個900)
HK$2.43 HK$2,187.00
HK$2.21 HK$3,978.00
HK$2.14 HK$9,630.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
8 mm x 8 mm
Shielded
68 uH
20 %
1.45 A
252 mOhms
2 A
- 40 C
+ 125 C
5.4 MHz
Standard
8 mm
8 mm
5 mm
AEC-Q200
ASPIAIG-S
Reel
Cut Tape
MouseReel
應用: Power
品牌: ABRACON
核心類型: Molded
組裝國家: CN
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 900
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG-S Automotive Inductors

Abracon ASPIAIG-S Automotive Inductors are AEC-Q200-qualified power inductors with wire-wound shielded construction designed to reduce EMI. These inductors feature a -40°C to 125°C operating temperature range, TS-16949-qualified production, and PPAP level 3 support. The ASPIAIG-Sx inductors feature high inductance up to 470μH. The ASPIAIG-S4035 version offers inductance up to 150pH and low DCR down to 2.28 mΩ. Applications for Abracon ASPIAIG-S Automotive Inductors include transportation, automotive, industrial, lighting, and much more.