ASFLMB-8.000MHZ-XY-T

ABRACON
815-ASFLMB-8-XY-T
ASFLMB-8.000MHZ-XY-T

製造商:

說明:
MEMS振盪器 Oscillator 5032 4-SMD 8MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V

庫存量: 1,263

庫存:
1,263 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$35.02 HK$35.02
HK$28.77 HK$287.70
HK$27.62 HK$1,381.00
HK$26.47 HK$2,647.00
HK$24.99 HK$6,247.50
HK$24.00 HK$12,000.00
完整捲(訂購多個1000)
HK$22.61 HK$22,610.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: MEMS振盪器
RoHS:  
QFN-4
8 MHz
10 PPM
15 pF
1.8 V
3.3 V
CMOS
5 mA, 6 mA, 7 mA
- 40 C
+ 105 C
ASFLMB
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: TH
佔空比 - 最大: 55 %
高度: 0.85 mm (0.033 in)
長度: 5 mm (0.197 in)
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: MEMS Oscillators
原廠包裝數量: 1000
子類別: Oscillators
寬度: 3.2 mm (0.126 in)
每件重量: 37.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Ultra Miniature Pure Silicon™ Clock Oscillator

Abracon is proud to introduce 2nd generation MEMS technology with reduced jitter by Discera in the Ultra Miniature Pure Silicon™ Clock Oscillator. The Ultra Miniature Pure Silicon Clock Oscillator from Abracon features low power consumption <10mA; frequency range of 1.0-150MHz; supply voltage range of +1.8 to +3.3; exceptional stability +/- 10ppm over temperature at -40º to +105ºC; 30kG shock resistance configuration; and compact QFN plastic packaging. Applications that utilize Abracon Pure Silicon Clock Oscillators include CCD clocks for VTR cameras, PC equipment, low-profile equipment, computers and peripherals, portable electronics (MP3 players, games), consumer electronics, and more.