ASFLDV-125.000MHZ-LR-T

ABRACON
815-ASFLDV125000LR-T
ASFLDV-125.000MHZ-LR-T

製造商:

說明:
標準時鐘振盪器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$12.49 HK$12,490.00
HK$12.08 HK$60,400.00

類似產品

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
125 MHz
25 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ASFLDV
Reel
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
佔空比 - 最大: 55 %
原廠包裝數量: 1000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ASFLDV Continuous Voltage SMD Crystal Oscillators

Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators feature continuous supply voltage operation from 1.6V to 3.63V in a 5.0mm x 3.2mm x 1.3mm hermetically seam-sealed ceramic package. The Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators are optimized for low current consumption and include output Enable/Start and Disable/Stop functions. These oscillators are also output waveform CMOS/HCMOS/LVCMOS compatible. Applications include portable and wearable electronics, Internet of Things (IoT), consumer electronics, and more.