ARJM11B1-009-NN-EW2

ABRACON
815-RJM11B1009NNEW2
ARJM11B1-009-NN-EW2

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 10/100 Base-TX 1x1 Right Angle N/A Through Hole

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,111

庫存:
3,111 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.07 HK$25.07
HK$21.37 HK$213.70
HK$19.07 HK$476.75
HK$18.17 HK$1,817.00
HK$17.02 HK$4,255.00
HK$16.19 HK$8,095.00
HK$15.95 HK$15,950.00
HK$14.63 HK$29,260.00
HK$13.89 HK$55,560.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5, Cat 6
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Tab Down
ARJM11
Tray
應用: 100 Base-T
品牌: ABRACON
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 2000
子類別: Modular Connectors / Ethernet Connectors
每件重量: 9.738 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ARJM11 Ethernet Connectors

Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).