AMPLA1004S-2R2MT

ABRACON
815-AMPLA1004S-2R2MT
AMPLA1004S-2R2MT

製造商:

說明:
功率電感器 - SMD IND

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 256

庫存:
256 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.33 HK$6.33
HK$5.20 HK$52.00
HK$3.88 HK$388.00
完整捲(訂購多個500)
HK$3.56 HK$1,780.00
HK$3.38 HK$3,380.00
HK$3.16 HK$7,900.00
HK$3.07 HK$15,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Shielded
2.2 uH
20 %
12 A
7 mOhms
27 A
- 55 C
+ 125 C
Standard
11 mm
10 mm
3.8 mm
Carbonyl Powder
AMPLA1004S
Reel
Cut Tape
MouseReel
應用: High Current
品牌: ABRACON
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
每件重量: 1.2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AMPLA SMD Molded Power Inductors

Abracon AMPLA SMD Molded Power Inductors work for applications requiring soft saturation, high current handling, and interference protection. Abracon AMPLA inductors feature metal powder cores with higher power densities for lower DC resistance (DCR) and lower core losses when compared to traditional ferrite inductors. These surface-mount molded power inductors also provide optimal electromagnetic interference (EMI) shielding for low buzz noise in environments with switching frequencies as high as 2MHz. These components work ideally for DC/DC conversion in compact spaces requiring high power, high efficiency, and EMI suppression. Abracon AMPLA inductors offer a wide range of package sizes for a variety of commercial and industrial applications.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).