AMELH5030S-4R7MT

ABRACON
815-AMELH5030S-4R7MT
AMELH5030S-4R7MT

製造商:

說明:
功率電感器 - SMD Inductor 4.7 uH 5.5 x 5.3 x 3.1 mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$7.65 HK$15,300.00

類似產品

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 功率電感器 - SMD
RoHS:  
Flat Wire/Hot Pressed
2018 (5046 metric)
Shielded
4.7 uH
20 %
7.5 A
24.5 mOhms
9 A
- 40 C
+ 125 C
18 MHz
Standard
5.5 mm
5.3 mm
2.9 mm
AMELH5030S
Reel
應用: Consumer and Industrial Electronics
品牌: ABRACON
外殼代碼 - in: 2018
外殼代碼 - mm: 5046
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 2000
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

AMELH5030S Power Inductors

Abracon AMELH5030S Power Inductors feature low DCR (1.6mΩ to 40.4mΩ) and high saturation current (6.5A to 45A) in a package measuring 5.5mm x 5.3mm x 2.9mm. These flat-wire / hot-pressed molded power inductors offer minimal audible buzzing, soft saturation characteristics, and ultra-low AC losses. The AMELH5030S series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is RoHS/RoHS II compliant. Abracon AMELH5030S Power Inductors are compact and ideally suited for use in consumer electronics, industrial electronics, and telecom equipment.