AMDLA4020Q-6R8MT

ABRACON
815-AMDLA4020Q-6R8MT
AMDLA4020Q-6R8MT

製造商:

說明:
功率電感器 - SMD IND

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,075

庫存:
2,075 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.33 HK$6.33
HK$5.45 HK$54.50
HK$5.00 HK$125.00
HK$4.05 HK$405.00
HK$3.82 HK$955.00
HK$3.28 HK$1,640.00
HK$2.91 HK$2,910.00
完整捲(訂購多個3000)
HK$2.40 HK$7,200.00
HK$2.36 HK$14,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Shielded
6.8 uH
20 %
2.6 A
138 mOhms
2.6 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1.8 mm
Metal Alloy
AMDLA4020Q
Reel
Cut Tape
MouseReel
品牌: ABRACON
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Automotive-Grade Molded Power Inductors

Abracon Automotive-Grade Molded Power Inductors are designed to meet the needs of the most challenging design-constraint applications in the automotive, industrial, and medical markets. Abracon Automotive-Grade Molded Power Inductors are designed to meet AEC-Q200 reliability test conditions and are manufactured on IATF-16949 certified production lines. The inductors come in several different package sizes and materials to meet a variety of power, inductance, and operating temperature requirements. Each inductor series demonstrates EMI shielding features to prevent interference and disruption to neighboring circuitry. These inductors service most high-reliability DC/DC conversion topologies with superior power densities and efficiencies.