ALANC001G2-EADT

ABRACON
815-ALANC001G2-EADT
ALANC001G2-EADT

製造商:

說明:
音頻變壓器/訊號變壓器 ALANC001G2-EADT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,975

庫存:
1,975 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.78 HK$3.78
HK$2.81 HK$28.10
HK$2.68 HK$67.00
HK$2.51 HK$125.50
HK$2.39 HK$239.00
HK$2.29 HK$572.50
HK$2.22 HK$1,110.00
HK$2.15 HK$2,150.00
完整捲(訂購多個2000)
HK$2.15 HK$4,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Isolation Transformers
SMD/SMT
180 uH
- 40 C
+ 85 C
SMD-6
4.6 mm
3.4 mm
3.5 mm
ALANC001G1
Reel
Cut Tape
MouseReel
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 1.2 Ohms
工作溫度範圍: - 40 C to + 85 C
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 2000
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

Ethernet Chip LAN Transformers

Abracon Ethernet Chip LAN Transformers are 1G, 2.5G, and 10G Power-over-Ethernet (PoE) and PoE+ devices that offer a more compact and efficient alternative to traditional LAN transformer modules. Abracon Ethernet Chip LAN Transformers feature a fully automated production process, eliminating the need for bulky toroidal cores and hand-winding and ensuring greater consistency. These chip transformers provide compact size, high data rates, consolidated power and signal cabling, a discrete design, and high reliability. Applications include data centers, switches, routers, gaming systems, and more.