AISC-Q0402HQ-1N0K-T

ABRACON
815-AISCQ0402HQ1N0KT
AISC-Q0402HQ-1N0K-T

製造商:

說明:
RF電感器 - SMD IND 1nH 2.3A 30m?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.55 HK$2.55
HK$2.15 HK$21.50
HK$1.98 HK$49.50
HK$1.53 HK$153.00
HK$1.45 HK$362.50
HK$1.13 HK$1,130.00
HK$1.00 HK$2,500.00
完整捲(訂購多個4000)
HK$0.912 HK$3,648.00
HK$0.863 HK$6,904.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
0402 (1208 metric)
Unshielded
1 nH
10 %
2.3 A
30 mOhms
- 40 C
+ 125 C
75
16 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
Ceramic
AISC-Q0402HQ
Reel
Cut Tape
MouseReel
應用: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
品牌: ABRACON
外殼代碼 - in: 0402
外殼代碼 - mm: 1208
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Automotive RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 4000
終端類型: SMD/SMT
試驗頻率: 250 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.