AIMC-06UHQ-1N2B-T

ABRACON
815-AIMC-06UHQ-1N2BT
AIMC-06UHQ-1N2B-T

製造商:

說明:
RF電感器 - SMD IND 1.2 nH 1.1A 40 mOhm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,920

庫存:
4,920 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.469 HK$4.69
HK$0.395 HK$39.50
HK$0.321 HK$321.00
HK$0.279 HK$1,395.00
HK$0.263 HK$2,630.00
完整捲(訂購多個15000)
HK$0.263 HK$3,945.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: RF電感器 - SMD
RoHS:  
Multi-layer RF Inductor
0201 (0603 metric)
1.2 nH
0.1 nH
40 mOhms
- 55 C
+ 125 C
20
13 GHz
0.6 mm
0.3 mm
0.4 mm
AIMC-06UHQ
Reel
Cut Tape
MouseReel
品牌: ABRACON
外殼代碼 - in: 0201
外殼代碼 - mm: 0603
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 15000
終端類型: SMD/SMT
試驗頻率: 500 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AIMC-06UHQ Multi-layer RF Inductors

Abracon AIMC-06UHQ Multi-layer RF Inductors are ultra-small and high Q RF ceramic multilayer inductors with high Self-Resonant Frequency (SRF) ranging from 700MHz to 20000MHz. These inductors are designed with a broad range of inductances from 0.5nH to 150nH and with tight tolerances. The high-Q characteristics minimize energy loss, improving signal integrity and efficiency, making these inductors ideal for filtering, impedance matching, and other high-performance RF tasks. The AIMC-06UHQ inductors offer good DC Resistance (DCR) ranging from 0.04Ω to 8Ω and current carrying characteristics. These inductors' benefits are ultra-compact, high selectivity, high-frequency performance, discrete design, high reliability, and cost-effectiveness. The AIMC-06UHQ inductors are used in RF amplifiers, mobile devices, satellite communication, IoT technologies, medical devices, drones, LNAs, impedance-matching networks, and signal couplers.