AIAP-02-4R7M

ABRACON
815-AIAP-02-4R7M
AIAP-02-4R7M

製造商:

說明:
功率電感器 - 引線式 IND 4.70 uH 6.300 A 22.00 mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 390

庫存:
390
可立即送貨
在途量:
1,050
預期30/7/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$5.23 HK$52.30
HK$4.80 HK$120.00
HK$3.88 HK$407.40
HK$3.66 HK$768.60
HK$3.13 HK$1,643.25
HK$2.70 HK$2,835.00
HK$2.64 HK$13,305.60

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 功率電感器 - 引線式
RoHS:  
AIAP-02
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Inductors - Leaded
原廠包裝數量: 105
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.