ADCN-T02R7SA367Q

ABRACON
815-ADCN-T02R7SA367Q
ADCN-T02R7SA367Q

製造商:

說明:
超級電容 CAP 360F 3V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 270   多個: 45
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$77.93 HK$21,041.10
HK$76.36 HK$79,032.60
2,025 報價

類似產品

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 超級電容
RoHS:  
360 F
3 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
60 mm
50000 Cycle
5.4 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 1.6 mm
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 45
子類別: Capacitors
類型: Snap-In Supercapacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

ADCN-T02R7S Snap-in Supercapacitors

Abracon ADCN-T02R7S Snap-in Supercapacitors are high-temperature snap-in supercapacitors that feature a high energy density of over 5Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCN-T02R7S supercapacitors offer a low self-discharge rate and a good life cycle of more than 50K cycles. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.