ABSTS5A2-396M02CM

ABRACON
815-ABSTS5A2396M02CM
ABSTS5A2-396M02CM

製造商:

說明:
訊號調節 訊號調節 SAW Filter AECQ200 W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,701

庫存:
6,701 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.11 HK$4.11
HK$3.46 HK$34.60
HK$3.03 HK$75.75
HK$2.97 HK$297.00
HK$2.85 HK$712.50
HK$2.79 HK$1,395.00
HK$2.51 HK$2,510.00
完整捲(訂購多個5000)
HK$2.22 HK$11,100.00
HK$2.09 HK$20,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
1.95 GHz
60 MHz
50 Ohms
SMD/SMT
- 30 C
+ 85 C
ABSTS5A2
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: ABRACON
插入損耗: 1.6 dB
濕度敏感: Yes
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ABSTS5A2 SMD SAW Filters

Abracon ABSTS5A2 SMD SAW Filters offer an 869MHz to 2483MHz frequency range, up to 83.5MHz bandwidth, and a maximum +105°C temperature tolerance. These filters have 1.1mm x 0.9mm dimensions and provide high performance, selectivity, and low distortion. The series covers popular wireless standards such as cellular, Wi-Fi®, high precision GNSS, ISM, and BLUETOOTH®. Abracon ABSTS5A2 SMD SAW Filters are ideal for telecommunications, medical, and automotive applications due to their compact size, lightweight design, and reliability.