ABM8-25.000MHZ-D1G-T

ABRACON
815-ABM825000MHZD1GT
ABM8-25.000MHZ-D1G-T

製造商:

說明:
液晶元件 Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 15ppm -40 C 85 C 18pF 50 Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 829

庫存:
829
可立即送貨
在途量:
1,000
預期13/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.86 HK$3.86
HK$3.27 HK$32.70
HK$3.11 HK$77.75
HK$2.82 HK$282.00
HK$2.68 HK$670.00
HK$2.55 HK$1,275.00
完整捲(訂購多個1000)
HK$2.33 HK$2,330.00
HK$2.27 HK$4,540.00
HK$2.17 HK$10,850.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 液晶元件
RoHS:  
25 MHz
18 pF
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
品牌: ABRACON
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 1000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.