ABLNO-V-150.000MHz

ABRACON
815-ABLNO-V-150
ABLNO-V-150.000MHz

製造商:

說明:
VCXO 振盪器 VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.78 HK$263.78
HK$228.02 HK$2,280.20
HK$205.75 HK$5,143.75
HK$199.25 HK$9,962.50
HK$187.58 HK$18,758.00
HK$186.51 HK$46,627.50
HK$185.94 HK$92,970.00
2,500 報價

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: VCXO 振盪器
RoHS:  
VCXO
150 MHz
12 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
14.3 mm
5.5 mm
8.7 mm
ABLNO-V
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: KR
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
原廠包裝數量: 25
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ABLNO Crystal Oscillators

Abracon ABLNO Crystal Oscillators are ultra-low phase noise, voltage-controlled crystal oscillators that contain high Q, 3rd overtone crystal technology. These XOs / VCXOs feature 162dBc/Hz typical phase noise @ 10kHz offset, 100MHz carrier. The available frequency range is from 80MHz to 156.25MHz. Abracon ABLNO Crystal Oscillators are ideally suited for satellite modem communication systems, COTS - military communications, avionics, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.