AANI-PP-0055

ABRACON
815-AANI-PP-0055
AANI-PP-0055

製造商:

說明:
天線 GNSS L1 Ceramic Patch Antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 968

庫存:
968 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.78 HK$15.78
HK$11.67 HK$116.70
HK$10.60 HK$265.00
HK$9.45 HK$945.00
HK$8.88 HK$2,220.00
HK$8.55 HK$4,275.00
HK$8.22 HK$8,220.00
HK$7.94 HK$15,880.00
HK$7.82 HK$39,100.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
GNSS Antenna
1.166 GHz
1.605 GHz
GPS, GLONASS, GNSS
Chip
4 dBi
50 Ohms
2
- 40 C
+ 85 C
4 Band
Through Hole
Solder
25 mm
25 mm
4 mm
AANI
Tray
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 1.166 GHz to 1.605 GHz
極化: RHCP
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

AANI-PP Multi-Constellation GNSS Patch Antennas

Abracon AANI-PP Multi-Constellation GNSS Patch Antennas offer high-precision positioning with support for multi-band frequencies and multiple constellations. These antennas feature a compact design and lightweight profiles, making them suitable for space-constrained applications. AANI-PP antennas include the AANI-PP-0227 that offers a through-hole design, while the AANI-PP-0228 supports SMD mounting with peak gains of 3.1dBic and 4.5dBic, respectively. For advanced positioning needs, the ANI-PP-0218 and AANI-PP-0229 antennas support multi-band GNSS for L1/L5 and L1/L2/L5 applications. Due to the growing demand for precise navigation in IoT, automotive, industrial, and consumer devices, AANI-PP antennas from Abracon meet the needs where small size, multi-band coverage, and multi-constellation compatibility are essential.