S-82F9AAA-S8T1U

ABLIC
628-S-82F9AAA-S8T1U
S-82F9AAA-S8T1U

製造商:

說明:
電池管理產品 BATTERY MONITORING IC

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過90會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.50 HK$24.50
HK$15.95 HK$159.50
HK$14.63 HK$365.75
100 報價

商品屬性 屬性值 選擇屬性
ABLIC
產品類型: 電池管理產品
RoHS:  
Battery Monitoring
Lithium-ion
10 mA
3.6 V to 24 V
HTMSOP-8
SMD/SMT
S-82F9
品牌: ABLIC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 10 uA
產品類型: Battery Management
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

S-82F9/82D9 Battery Monitoring ICs

ABLIC S-82F9/82D9 Battery Monitoring ICs are high-voltage battery monitoring ICs developed using CMOS technology. These ICs operate at a 3.6V to 24V voltage range and support 7.5V to 21.5V (±1%) voltage detection accuracy. The S-82D9 and S-82F9 battery monitoring ICs are capable of confirming the voltage in stages since these ICs detect four and five voltage values, respectively. These ICs include an EN (Enable) pin that allows external control to shut down the IC and reduce current consumption during standby or low-power modes. The S-82F9/82D9 battery monitoring ICs are ideal for rechargeable lithium-ion battery packs, cordless power tools, e-bikes, and cordless cleaners.