S-82D1AAD-A8T2U7

ABLIC
628-S-82D1AAD-A8T2U7
S-82D1AAD-A8T2U7

製造商:

說明:
電池管理產品 BATTERY PROTECTION IC FOR 1 CELL PACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,416

庫存:
1,416 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.07 HK$19.07
HK$14.22 HK$142.20
HK$12.99 HK$324.75
HK$11.59 HK$1,159.00
HK$10.93 HK$2,732.50
HK$10.60 HK$5,300.00
HK$10.19 HK$10,190.00
HK$9.95 HK$24,875.00
完整捲(訂購多個5000)
HK$9.62 HK$48,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABLIC
產品類型: 電池管理產品
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 28 V
SMD/SMT
AEC-Q100
S-82D1A
Reel
Cut Tape
MouseReel
品牌: ABLIC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
特徵: Temperature Protection Function
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 6 uA
產品類型: Battery Management
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-82D1A Battery Protection ICs

ABLIC S-82D1A Battery Protection ICs are for lithium-ion / lithium polymer rechargeable batteries with temperature protection circuits, high-accuracy voltage detection circuits, and delay circuits. The temperature protection is possible by connecting an NTC thermistor to the dedicated connection pin. These ICs feature a charge-discharge control function, discharge overcurrent control function, and power-down function. The S-82D1A battery protection ICs include a high-withstand voltage, low current consumption, and 0V battery charge. These battery protection ICs operate within a -40°C to +85°C temperature range. Typical applications include the lithium-ion rechargeable battery pack and lithium polymer rechargeable battery pack.