ST201M-D5

ABB
894-ST201M-D5
ST201M-D5

製造商:

說明:
斷路器 MCB ST200M 1P D 5A UL1077

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.47 HK$352.47
HK$290.41 HK$1,452.05
HK$264.03 HK$2,640.30
HK$246.93 HK$12,346.50
HK$239.53 HK$23,953.00
HK$230.74 HK$57,685.00
500 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 斷路器
ST200M
Circuit Breaker
5 A
1 Pole
品牌: ABB
組裝國家: Not Available
擴散國: Not Available
原產國: DE
原廠包裝數量: 1
子類別: Circuit Breakers
零件號別名: 2CDS271334R0051
每件重量: 1.397 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536200020
ECCN:
EAR99

ST200M Miniature Circuit Breakers

ABB ST200M Miniature Circuit Breakers provide supplementary protection according to UL 1077 of up to 10kA at 480Y/277VAC and 125VDC. These devices are ideal for multiple applications and markets and feature an updated switching mechanism and assembly for increased triggering reliability, even under tough conditions. The robust thermoplastic housing material includes durable laser-printed product information for easy identification, and the information remains visible after installation. The contact design uses trip-free snap-action mechanism for improved arc movement and safe, optimized switching. The ST200M series provides easy and safe handling and a profile that matches other modular DIN-rail components. ABB ST200M Miniature Circuit Breakers are halogen free and use materials that comply with EU (RoHS, REACH) standards for sustainability.