OT100F3

ABB
894-OT100F3
OT100F3

製造商:

說明:
斷連開關 SWITCH NF 3P 100A UL98

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,106.29 HK$2,106.29
HK$1,767.46 HK$88,373.00
100 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 斷連開關
Enclosed Disconnect
3 Pole
100 A
600 VAC
OT
品牌: ABB
組裝國家: Not Available
擴散國: Not Available
原產國: FI
產品類型: Disconnect Switches
原廠包裝數量: 1
零件號別名: 1SCA105004R1001
每件重量: 403.697 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.